ESD9R3.3ST5G

DigiKey Part Number
ESD9R3.3ST5GOSTR-ND - Tape & Reel (TR)
ESD9R3.3ST5GOSCT-ND - Cut Tape (CT)
ESD9R3.3ST5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD9R3.3ST5G
Description
TVS DIODE 3.3VWM 7.8VC SOD923
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
7.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
ESD9R3.3ST5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4.8V
Voltage - Clamping (Max) @ Ipp
7.8V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-923
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.17000¥5.17
10¥4.46600¥44.66
100¥3.08930¥308.93
500¥2.58150¥1,290.75
1,000¥2.19703¥2,197.03
2,000¥1.95673¥3,913.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥1.85373¥14,829.84
16,000¥1.71642¥27,462.72
24,000¥1.69943¥40,786.32
Manufacturers Standard Package