TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.STMicroelectronics
Series
SLVUSMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
14
Voltage - Reverse Standoff (Typ)
2.8V51V
Voltage - Breakdown (Min)
56.7V-
Voltage - Clamping (Max) @ Ipp
15V82.4V
Current - Peak Pulse (10/1000µs)
7.3A24A (8/20µs)
Applications
EthernetGeneral Purpose
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)DO-214AA, SMB
Supplier Device Package
8-SOICDO-214AA (SMBJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SLVU2.8-4A1
TVS DIODE 2.8VWM 15VC 8-SOIC
STMicroelectronics
1,502
In Stock
1 : ¥7.39000
Cut Tape (CT)
2,500 : ¥3.04919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
2.8V
-
15V
24A (8/20µs)
600W
No
Ethernet
-
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
DO-214AA, SMB
SMBJ51CA
TVS DIODE 51VWM 82.4VC DO214AA
Littelfuse Inc.
13,351
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.82563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
51V
56.7V
82.4V
7.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.