TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,687 In Stock | 1 : ¥3.12000 Cut Tape (CT) 8,000 : ¥0.49294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3V (Max) | 4.4V | 8.7V | 11.6A (8/20µs) | 100W | No | - | 112pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
6,752 In Stock | 1 : ¥2.22000 Cut Tape (CT) 8,000 : ¥0.39077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 4V | 13V | 3A (8/20µs) | - | No | USB | 0.3pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | 2-DFN (1x0.6) |