SMDA15C.TBT

DigiKey Part Number
SMDA15C.TBTTR-ND - Tape & Reel (TR)
SMDA15C.TBTCT-ND - Cut Tape (CT)
SMDA15C.TBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDA15C.TBT
Description
TVS DIODE 15VWM 30VC 8-SO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
30V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
75pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.26000¥32.26
10¥27.11700¥271.17
100¥21.94070¥2,194.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥19.50256¥9,751.28
1,000¥16.69907¥16,699.07
2,500¥15.72394¥39,309.85
5,000¥15.08552¥75,427.60
Manufacturers Standard Package