TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Texas Instruments
Series
-PulseGuard® PGB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
5.5V (Max)24V
Voltage - Breakdown (Min)
9V-
Voltage - Clamping (Max) @ Ipp
150V (Typ)-
Power - Peak Pulse
25W-
Applications
General PurposeHDMI
Operating Temperature
-65°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
15-SMD, No Lead0603 (1608 Metric)
Supplier Device Package
15-SON0603 (1608 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0603 (1608 Metric)
PGB1010603MR
TVS DIODE 24VWM 150VC 0603
Littelfuse Inc.
678,748
In Stock
1 : ¥5.25000
Cut Tape (CT)
1,000 : ¥2.23348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
-
150V (Typ)
-
-
No
General Purpose
-
-65°C ~ 125°C (TJ)
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
15-SMD, No Lead
TPD8S009DSMR
TVS DIODE 5.5VWM 15SON
Texas Instruments
11,293
In Stock
1 : ¥13.05000
Cut Tape (CT)
3,000 : ¥5.86703
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
8
-
5.5V (Max)
9V
-
-
25W
No
HDMI
-
-40°C ~ 85°C (TA)
Surface Mount
15-SMD, No Lead
15-SON
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.