TVS Diodes

Results: 4
Manufacturer
Diodes IncorporatedLittelfuse Inc.onsemi
Series
-SMCJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)10V12V (Max)150V
Voltage - Breakdown (Min)
5V11.1V13V167V
Voltage - Clamping (Max) @ Ipp
17V25V243V-
Current - Peak Pulse (10/1000µs)
4A (8/20µs)6.2A35.3A-
Power - Peak Pulse
100W600W1500W (1.5kW)-
Applications
-General Purpose
Capacitance @ Frequency
10pF @ 1MHz12.8pF @ 1MHz805pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Package / Case
0402 (1006 Metric)DO-214AA, SMBDO-214AB, SMCSOD-923
Supplier Device Package
DO-214AB (SMCJ)SMBSOD-923X1-DFN1006-2
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
X1-DFN
D12V0L1B2LP-7B
TVS DIODE 12VWM 25VC DFN1006-2
Diodes Incorporated
1,363,494
In Stock
440,000
Factory
1 : ¥1.56000
Cut Tape (CT)
10,000 : ¥0.20524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
13V
25V
4A (8/20µs)
100W
No
-
10pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
SOD-923_514AB
ESD9C3.3ST5G
TVS DIODE 3.3VWM SOD923
onsemi
119,249
In Stock
1 : ¥2.54000
Cut Tape (CT)
8,000 : ¥0.40285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
-
-
-
No
-
12.8pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
DO-214AA, SMB403C
SZ1SMB10CAT3G
TVS DIODE 10VWM 17VC SMB
Littelfuse Inc.
6,063
In Stock
1 : ¥4.93000
Cut Tape (CT)
2,500 : ¥1.87939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
10V
11.1V
17V
35.3A
600W
No
-
805pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
SMCJ  Series DO-214AB Pkg
SMCJ150CA
TVS DIODE 150VWM 243VC DO214AB
Littelfuse Inc.
14,992
In Stock
1 : ¥5.42000
Cut Tape (CT)
3,000 : ¥1.81562
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
150V
167V
243V
6.2A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.