Circuit Breakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Breaker Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Number of Poles | Illumination | Illumination Voltage (Nominal) | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
585 In Stock | 1 : ¥124.82000 Box | Box | Active | DIN Rail | Thermal Magnetic | 15A | 277 V | 60 V | Lever | 1 | None | - | - | |||
193 In Stock 117 Factory | 1 : ¥159.57000 Box | Box | Active | DIN Rail | Thermal Magnetic | 8A | 277 V | 60 V | Lever | 1 | None | - | - | |||
847 In Stock 1,014 Factory | 1 : ¥242.19000 Bulk | Bulk | Active | DIN Rail | Thermal Magnetic | 15A | 277 V | 60 V | Lever | 1 | None | - | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE | |||
29 In Stock 544 Factory | 1 : ¥242.19000 Bulk | Bulk | Active | DIN Rail | Thermal Magnetic | 30A | 277 V | 60 V | Lever | 1 | None | - | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE | |||
4 In Stock 150 Factory | 1 : ¥242.19000 Bulk | Bulk | Active | DIN Rail | Thermal Magnetic | 5A | 277 V | 60 V | Lever | 1 | None | - | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE | |||
4 In Stock 86 Factory | 1 : ¥242.19000 Bulk | Bulk | Active | DIN Rail | Thermal Magnetic | 6A | 277 V | 60 V | Lever | 1 | None | - | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE |