PESD3V3S1UB,115

DigiKey Part Number
1727-3829-2-ND - Tape & Reel (TR)
1727-3829-1-ND - Cut Tape (CT)
1727-3829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD3V3S1UB,115
Description
TVS DIODE 3.3VWM 20VC SOD523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
PESD3V3S1UB,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.2V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
18A (8/20µs)
Power - Peak Pulse
330W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
207pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.54500¥25.45
100¥1.28480¥128.48
500¥1.13820¥569.10
1,000¥0.88584¥885.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.79282¥2,378.46
6,000¥0.77509¥4,650.54
9,000¥0.68651¥6,178.59
30,000¥0.67765¥20,329.50
75,000¥0.57578¥43,183.50
Manufacturers Standard Package