TVS Diodes

Results: 2
Manufacturer
Infineon TechnologiesSTMicroelectronics
Series
-ESDA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-Zener
Voltage - Reverse Standoff (Typ)
5V-
Voltage - Breakdown (Min)
6.4V-
Voltage - Clamping (Max) @ Ipp
11.6V-
Current - Peak Pulse (10/1000µs)
60A (8/20µs)-
Power - Peak Pulse
700W-
Power Line Protection
-No
Applications
-General Purpose
Operating Temperature
-55°C ~ 150°C (TJ)-
Mounting Type
-Surface Mount
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2 UDFN
ESDA7P60-1U1M
TVS DIODE 5VWM 11.6VC 1610
STMicroelectronics
88,610
In Stock
1 : ¥2.96000
Cut Tape (CT)
8,000 : ¥0.75719
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
11.6V
60A (8/20µs)
700W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
2-UDFN
1610
11,650
In Stock
1 : ¥2.63000
Cut Tape (CT)
15,000 : ¥0.33548
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.