TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102,833 In Stock 185,000 Factory | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥1.82474 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 70V | 77.8V | 100V | 3.5A | 400W | No | General Purpose | 140pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | SMA | ||
62,890 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.56991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 64V | 71.1V | 103V | 14.6A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) |