TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,720 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.85907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5.5V (Max) | 5.5V | 10V | 8A (8/20µs) | - | Yes | General Purpose | 0.6pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
129,231 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.94280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 5V (Max) | 6.5V | 8.5V | 20A (1.2/50µs) | 170W | Yes | Ethernet | 2pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 0402 (1006 Metric) | SGP1006N3T | |||
70,975 In Stock 12,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.67731 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 3.3V (Max) | 6V | 10V (Typ) | 5A (8/20µs) | - | Yes | HDMI, USB | 0.85pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
87,816 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 12V (Max) | 13.3V | 25V | 8A (8/20µs) | 200W | No | General Purpose | 60pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 |