TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
405,524 In Stock 2,115,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 5,000 : ¥0.66598 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 58V | 64.4V | 93.6V | 4.3A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | SMA | ||
57,895 In Stock | 1 : ¥2.87000 Cut Tape (CT) 4,500 : ¥0.48744 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V | 4.1V | 11.5V | 87A (8/20µs) | 150W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-219AD | DO-219AD (MicroSMP) |