DESD2CAN2SOQ-7 | |
---|---|
DigiKey Part Number | DESD2CAN2SOQ-7DITR-ND - Tape & Reel (TR) DESD2CAN2SOQ-7DICT-ND - Cut Tape (CT) DESD2CAN2SOQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD2CAN2SOQ-7 |
Description | TVS DIODE 24VWM 41VC SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 41V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.4V | |
Voltage - Clamping (Max) @ Ipp | 41V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 230W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.67600 | ¥26.76 |
100 | ¥1.60750 | ¥160.75 |
500 | ¥1.48844 | ¥744.22 |
1,000 | ¥1.01210 | ¥1,012.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.93176 | ¥2,795.28 |
6,000 | ¥0.89306 | ¥5,358.36 |
9,000 | ¥0.80376 | ¥7,233.84 |
30,000 | ¥0.79185 | ¥23,755.50 |
75,000 | ¥0.75941 | ¥56,955.75 |