TVS Diodes

Results: 5
Manufacturer
Diodes IncorporatedLittelfuse Inc.Semtech Corporation
Series
-RailClamp®SMF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
5V (Max)24V (Max)28V
Voltage - Breakdown (Min)
6V6.9V27V31.1V
Voltage - Clamping (Max) @ Ipp
15V20V36V45.4V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)4.4A5A (8/20µs)6A (8/20µs)10A (8/20µs)
Power - Peak Pulse
80W150W200W360W
Power Line Protection
NoYes
Applications
-General PurposeHDMI
Capacitance @ Frequency
0.5pF @ 1MHz0.8pF @ 1MHz1.7pF @ 1MHz35pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)
Package / Case
10-UFDFN0402 (1006 Metric)SC-79, SOD-523SOD-123F
Supplier Device Package
SLP1006P2TSLP2510P8SOD-123FSOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2 DFN 0402 (1006 Metric)
RCLAMP0531T.TCT
TVS DIODE 5VWM 20VC SLP1006P2T
Semtech Corporation
12,782
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.71766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
20V
4A (8/20µs)
80W
No
General Purpose
0.5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2T
10-DFN
RCLAMP0524PATCT
TVS DIODE 5VWM 15VC SLP2510P8
Semtech Corporation
381,752
In Stock
1 : ¥9.03000
Cut Tape (CT)
3,000 : ¥3.73508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
15V
5A (8/20µs)
150W
Yes
HDMI
0.8pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
10-UFDFN
SLP2510P8
SOD-523
D24V0S1U2TQ-7
TVS DIODE 24VWM 36VC SOD523
Diodes Incorporated
4,684
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.47951
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V (Max)
27V
36V
6A (8/20µs)
360W
No
-
35pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
SOD-123F
SMF28CA
TVS SOD123FL 28V 200W BIDIR
Littelfuse Inc.
7,812
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.89509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V
31.1V
45.4V
4.4A
200W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123F
2 DFN 0402 (1006 Metric)
RCLAMP0501T.TNT
TVS DIODE 5VWM 15VC SLP1006P2T
Semtech Corporation
6,933
In Stock
1 : ¥6.24000
Cut Tape (CT)
10,000 : ¥2.07298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.9V
15V
10A (8/20µs)
150W
No
General Purpose
1.7pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2T
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.