TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
188,886 In Stock | 1 : ¥13.71000 Cut Tape (CT) 3,000 : ¥5.74686 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 26V, 12V | 17A (8/20µs) | 400W | No | RS-485 | 75pF @ 1MHz | -55°C ~ 125°C (TJ) | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
26,931 In Stock | 1 : ¥19.29000 Cut Tape (CT) 3,000 : ¥8.71230 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 12V (Max) | 13.3V | 26.6V | 20A (8/20µs) | 500W | No | General Purpose | 8pF @ 1MHz | -55°C ~ 125°C (TJ) | - | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
5,617 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.73920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 12V (Max) | 13.3V | 19V | 1A (8/20µs) | 300W | No | General Purpose | 5pF @ 1MHz | -55°C ~ 125°C (TJ) | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1,191 In Stock | 1 : ¥13.30000 Cut Tape (CT) 2,500 : ¥5.00286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 8 | 12V (Max) | 13.3V | 19V | 1A | 300W | No | Ethernet, Telecom | 25pF @ 1MHz | -55°C ~ 125°C (TJ) | Automotive | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
2,358 In Stock | 1 : ¥10.51000 Cut Tape (CT) 2,500 : ¥3.95611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 8 | - | 12V (Max) | 13.3V | 19V | 1A | 300W | Yes | Ethernet, Telecom | 25pF @ 1MHz | -55°C ~ 125°C (TJ) | Automotive | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
6,835 In Stock | 1 : ¥11.41000 Cut Tape (CT) 2,500 : ¥4.72546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 8 | 12V (Max) | 13.3V | 19V | 1A | 300W | No | Ethernet, Telecom | 220pF @ 1MHz | -55°C ~ 125°C (TJ) | Automotive | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO |