V39ZA05P

DigiKey Part Number
F1957-ND
Manufacturer
Manufacturer Product Number
V39ZA05P
Description
VARISTOR 39V 100A DISC 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
100 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
675 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 5mm
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.70900¥27.09
25¥2.52880¥63.22
100¥2.02290¥202.29
250¥1.87840¥469.60
500¥1.58942¥794.71
1,500¥1.22813¥1,842.19
3,000¥1.11979¥3,359.37
6,000¥1.04753¥6,285.18
Manufacturers Standard Package