TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.Semtech Corporation
Series
-uClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5.5V (Max)12V (Max)
Voltage - Breakdown (Min)
6V13.3V
Voltage - Clamping (Max) @ Ipp
25V-
Current - Peak Pulse (10/1000µs)
8A (8/20µs)-
Power - Peak Pulse
200W-
Power Line Protection
NoYes
Capacitance @ Frequency
1pF @ 1MHz60pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
SC-79, SOD-523TO-253-4, TO-253AA
Supplier Device Package
SOD-523SOT-143B
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT143
PRTR5V0U2X,215
TVS DIODE 5.5VWM SOT143B
Nexperia USA Inc.
26,844
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥1.08546
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5.5V (Max)
6V
-
-
-
Yes
General Purpose
1pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
TO-253-4, TO-253AA
SOT-143B
SOD-523 Pkg
UCLAMP1201H.TCT
TVS DIODE 12VWM 25VC SOD523
Semtech Corporation
87,816
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.77232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V (Max)
13.3V
25V
8A (8/20µs)
200W
No
General Purpose
60pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.