TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
735,445 In Stock 650,000 Factory | 1 : ¥1.48000 Cut Tape (CT) 10,000 : ¥0.19498 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V (Max) | 6.2V | 12V | 9A (8/20µs) | 108W | No | General Purpose | 54pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | SOD-923 | SOD-923 | ||
146,302 In Stock | 1 : ¥1.15000 Cut Tape (CT) 15,000 : ¥0.15920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V (Max) | - | 10V | 7A (8/20µs) | 60W | No | General Purpose | 7.5pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | 0201 | |||
80,975 In Stock | 1 : ¥3.12000 Cut Tape (CT) 15,000 : ¥0.59764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 15V (Max) | 21V (Typ) | 48V (Typ) | 16A (100ns) | - | No | RF Antenna | 0.13pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0201 (0603 Metric) | PG-TSSLP-2-4 | ||
127,276 In Stock | 1 : ¥4.76000 Cut Tape (CT) 15,000 : ¥1.40133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V (Max) | 25.5V | 7V | 3A (8/20µs) | 60W | No | General Purpose | 0.35pF @ 1MHz | -40°C ~ 85°C (TJ) | Surface Mount | 0201 (0603 Metric) | SLP0603P2X3F | |||
15,000 In Stock | 15,000 : ¥1.50913 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 1 | 5V (Max) | 6.5V | 13V | 4A (1.2/50µs) | - | No | General Purpose | 0.45pF @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 0201 (0603 Metric) | SLP0603P2X3F | ||
10,000 In Stock 90,000 Factory | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.27355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 18V (Max) | 19V | 17V | 1A (8/20µs) | 20W | No | General Purpose | 0.3pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | X2-DFN0603-2 |