TVS Diodes

Results: 2
Series
1.5SMCSMAJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
47.8V48V
Voltage - Breakdown (Min)
53.2V53.3V
Voltage - Clamping (Max) @ Ipp
77V77.4V
Current - Peak Pulse (10/1000µs)
5.2A19.7A
Power - Peak Pulse
400W1500W (1.5kW)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-214AB, SMCDO-214AC, SMA
Supplier Device Package
DO-214AB (SMCJ)DO-214AC (SMA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMA6J6.0CA
SMAJ48A
TVS DIODE 48VWM 77.4VC DO214AC
Littelfuse Inc.
34,175
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.69315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
48V
53.3V
77.4V
5.2A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
1.5SMC68A
1.5SMC56A
TVS DIODE 47.8VWM 77VC DO214AB
Littelfuse Inc.
1,221
In Stock
1 : ¥7.72000
Cut Tape (CT)
3,000 : ¥1.88207
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
47.8V
53.2V
77V
19.7A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.