SP1001-05XTG

DigiKey Part Number
F2898TR-ND - Tape & Reel (TR)
F2898CT-ND - Cut Tape (CT)
F2898DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP1001-05XTG
Description
TVS DIODE 5.5VWM 13VC SOT563
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
13V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.09000¥5.09
10¥4.43300¥44.33
100¥3.06720¥306.72
500¥2.56294¥1,281.47
1,000¥2.18126¥2,181.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.94269¥5,828.07
6,000¥1.84043¥11,042.58
9,000¥1.70411¥15,336.99
30,000¥1.67684¥50,305.20
Manufacturers Standard Package