TVS Diodes

Results: 5
Series
5KPP6KESA
Packaging
Cut Tape (CT)Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5.8V12.8V20.5V33V110V
Voltage - Breakdown (Min)
6.45V14.3V22.8V36.7V122V
Voltage - Clamping (Max) @ Ipp
10.5V21.2V33.2V53.3V177V
Current - Peak Pulse (10/1000µs)
9.6A18.4A28.8A58.1A
Power - Peak Pulse
500W600W5000W (5kW)
Package / Case
DO-204AC, DO-15, AxialP600, Axial
Supplier Device Package
DO-204AC (DO-15)P600
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
P6KE6.8A
TVS DIODE 5.8VWM 10.5VC DO204AC
Littelfuse Inc.
17,912
In Stock
1 : ¥3.04000
Cut Tape (CT)
4,000 : ¥0.82564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
5.8V
6.45V
10.5V
58.1A
600W
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
DO-204AC (DO-15)
P6KE24CA
TVS DIODE 20.5VWM 33.2VC DO204AC
Littelfuse Inc.
17,644
In Stock
1 : ¥3.45000
Cut Tape (CT)
4,000 : ¥1.16723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
20.5V
22.8V
33.2V
18.4A
600W
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
SA Series A Uni-directional Diode
SA33A
TVS DIODE 33VWM 53.3VC DO204AC
Littelfuse Inc.
6,946
In Stock
1 : ¥3.61000
Cut Tape (CT)
4,000 : ¥1.21912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
33V
36.7V
53.3V
9.6A
500W
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
DO-204AC (DO-15)
P6KE15A
TVS DIODE 12.8VWM 21.2VC DO204AC
Littelfuse Inc.
10,886
In Stock
1 : ¥4.10000
Cut Tape (CT)
4,000 : ¥1.10085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
12.8V
14.3V
21.2V
28.8A
600W
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
5KP,15KP Axial Series
5KP110A
TVS P600 110V 5000W UNIDIR
Littelfuse Inc.
1,380
In Stock
1 : ¥22.66000
Cut Tape (CT)
800 : ¥12.67994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
110V
122V
177V
28.8A
5000W (5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
P600, Axial
P600
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.