TVS Diodes

Results: 4
Manufacturer
Diodes IncorporatedSemtech CorporationTexas Instruments
Series
-SMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
5.5V (Max)14V28V30V
Voltage - Breakdown (Min)
6.4V15.6V31.1V100V
Voltage - Clamping (Max) @ Ipp
14V23.2V25V45.4V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)3A (8/20µs)13.2A25.8A
Power - Peak Pulse
40W600W-
Power Line Protection
NoYes
Applications
EthernetGeneral PurposeHDMI, USB
Capacitance @ Frequency
1.4pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-
Qualification
AEC-Q100AEC-Q101
Package / Case
5-DFN10-UFDFNDO-214AA, SMB
Supplier Device Package
5-DFN (2x1)10-USON (2.5x1)SMB
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TI DQA
TPD4E05U06QDQARQ1
TVS DIODE 5.5VWM 14VC 10USON
Texas Instruments
26,707
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.33092
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6.4V
14V
2.5A (8/20µs)
40W
Yes
HDMI, USB
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
10-UFDFN
10-USON (2.5x1)
9,127
In Stock
1 : ¥13.46000
Cut Tape (CT)
3,000 : ¥6.06551
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
30V
100V
25V
3A (8/20µs)
-
No
Ethernet
1.4pF @ 1MHz
-
Automotive
AEC-Q100
Surface Mount
5-DFN
5-DFN (2x1)
DO-214AA
SMBJ14A-13-F
TVS DIODE 14VWM 23.2VC SMB
Diodes Incorporated
19,752
In Stock
636,000
Factory
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.75610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
14V
15.6V
23.2V
25.8A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMBJ28A-13-F
TVS DIODE 28VWM 45.4VC SMB
Diodes Incorporated
1,383
In Stock
111,000
Factory
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.75610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28V
31.1V
45.4V
13.2A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.