TPD4E001DBVR | |
---|---|
DigiKey Part Number | 296-28203-2-ND - Tape & Reel (TR) 296-28203-1-ND - Cut Tape (CT) 296-28203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E001DBVR |
Description | TVS DIODE 5.5VWM SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E001DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 100W | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.30000 | ¥33.00 |
100 | ¥1.98100 | ¥198.10 |
500 | ¥1.83456 | ¥917.28 |
1,000 | ¥1.24748 | ¥1,247.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14844 | ¥3,445.32 |
6,000 | ¥1.10074 | ¥6,604.44 |
9,000 | ¥0.99068 | ¥8,916.12 |
30,000 | ¥0.97600 | ¥29,280.00 |
75,000 | ¥0.91729 | ¥68,796.75 |