TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 10,000 : ¥0.63601 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | 5V (Max) | 7.5V | 5.4V (Typ) | 6.5A (8/20µs) | - | No | HDMI, USB | 0.3pF @ 1MHz (Max) | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | DFN1006BD-2 | ||
9,925 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.38571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V (Max) | 25.5V | 42V | 3.5A (8/20µs) | - | No | General Purpose | 14pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-882 | DFN1006BD-2 |