TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Nexperia USA Inc.
Series
-SP3423, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V (Max)6V
Voltage - Breakdown (Min)
6.67V7V
Voltage - Clamping (Max) @ Ipp
10.3V15V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)38.8A
Power - Peak Pulse
400W-
Power Line Protection
NoYes
Applications
-Ethernet, USB
Capacitance @ Frequency
0.2pF @ 3GHz-
Operating Temperature
-55°C ~ 150°C (TA)-40°C ~ 125°C (TA)
Package / Case
6-XFDFNSOD-123W
Supplier Device Package
6-µDFN (1.2x1)SOD-123W
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD123W
PTVS6V0S1UR,115
TVS DIODE 6VWM 10.3VC SOD123W
Nexperia USA Inc.
12,377
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.84109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
6V
6.67V
10.3V
38.8A
400W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
6-XFDFN
SP3423-02UTG
TVS DIODE 5VWM 15VC 6UDFN
Littelfuse Inc.
7,711
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.68599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5V (Max)
7V
15V
2A (8/20µs)
-
Yes
Ethernet, USB
0.2pF @ 3GHz
-40°C ~ 125°C (TA)
Automotive
-
Surface Mount
6-XFDFN
6-µDFN (1.2x1)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.