TVS Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
3.6V (Max)5.5V (Max)
Voltage - Breakdown (Min)
5.5V7V
Voltage - Clamping (Max) @ Ipp
8V8.8V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)5A (8/20µs)
Power - Peak Pulse
17W45W
Power Line Protection
NoYes
Applications
General PurposeHDMI
Capacitance @ Frequency
0.27pF @ 1MHz-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TI DQA
TPD4E02B04DQAR
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
24,500
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.60220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.6V (Max)
5.5V
8.8V (Typ)
5A (8/20µs)
17W
No
HDMI
0.27pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
10-UFDFN
10-USON (2.5x1)
TI DQA
TPD4EUSB30DQAR
TVS DIODE 5.5VWM 8VC 10USON
Texas Instruments
21,085
In Stock
1 : ¥6.49000
Cut Tape (CT)
3,000 : ¥2.45771
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
7V
8V
1A (8/20µs)
45W
Yes
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
10-UFDFN
10-USON (2.5x1)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.