Varistors, MOVs

Results: 2
Manufacturer
EPCOS - TDK ElectronicsPanasonic Electronic Components
Series
StandarDZNR®
Maximum AC Volts
300 V350 V
Maximum DC Volts
385 V460 V
Varistor Voltage (Min)
423 V504 V
Varistor Voltage (Typ)
470 V560 V
Varistor Voltage (Max)
517 V616 V
Current - Surge
4.5 kA6 kA
Energy
80J175J
Capacitance @ Frequency
350 pF @ 1 kHz400 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Package / Case
Disc 14mmDisc 15.5mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Grade
Qualification
Mounting Type
Package / Case
38,047
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
350 V
460 V
504 V
560 V
616 V
4.5 kA
80J
1
350 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 14mm
6,258
In Stock
1 : ¥5.17000
Bulk
Bulk
Active
300 V
385 V
423 V
470 V
517 V
6 kA
175J
1
400 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 15.5mm
Showing
of 2

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.