TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.Semtech Corporation
Series
-SMF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
45
Voltage - Clamping (Max) @ Ipp
3.5V (Typ)12.5V
Current - Peak Pulse (10/1000µs)
7A (8/20µs)8A (8/20µs)
Power - Peak Pulse
100W-
Applications
General PurposeHDMI, USB
Capacitance @ Frequency
0.4pF @ 1MHz130pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
6-TSSOP, SC-88, SOT-36310-WFDFN
Supplier Device Package
DFN2510D-10SC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PESD4USB3B-TBSX
PESD4USB5U-TBSX
TVS DIODE 5VWM 3.5VC DFN2510D-10
Nexperia USA Inc.
11,574
In Stock
1 : ¥3.94000
Cut Tape (CT)
4,000 : ¥1.07023
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
5V (Max)
6V
3.5V (Typ)
7A (8/20µs)
-
No
HDMI, USB
0.4pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
10-WFDFN
DFN2510D-10
SOT 363
SMF05C.TCT
TVS DIODE 5VWM 12.5VC SC70-6
Semtech Corporation
61,016
In Stock
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥2.48127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
5V (Max)
6V
12.5V
8A (8/20µs)
100W
No
General Purpose
130pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.