VC080531C650DP | |
---|---|
DigiKey Part Number | 478-8669-2-ND - Tape & Reel (TR) 478-8669-1-ND - Cut Tape (CT) 478-8669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080531C650DP |
Description | VARISTOR 39V 80A 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 80 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.12800 | ¥31.28 |
25 | ¥2.86040 | ¥71.51 |
100 | ¥2.12960 | ¥212.96 |
250 | ¥1.92996 | ¥482.49 |
500 | ¥1.59714 | ¥798.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.19789 | ¥1,197.89 |
2,000 | ¥1.09806 | ¥2,196.12 |
5,000 | ¥1.03151 | ¥5,157.55 |
10,000 | ¥0.96496 | ¥9,649.60 |
25,000 | ¥0.88511 | ¥22,127.75 |
50,000 | ¥0.85183 | ¥42,591.50 |