ERZ-V20D431 | |
---|---|
DigiKey Part Number | P7277-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V20D431 |
Description | VARISTOR 430V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 430 V 10 kA Varistor 1 Circuit Through Hole Disc 21.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V20D431 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 10 kA | |
Energy | 303J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 21.5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥13.97300 | ¥139.73 |
25 | ¥13.17840 | ¥329.46 |
100 | ¥11.22850 | ¥1,122.85 |
250 | ¥10.54304 | ¥2,635.76 |
500 | ¥9.22520 | ¥4,612.60 |
1,000 | ¥7.64374 | ¥7,643.74 |
2,500 | ¥7.11656 | ¥17,791.40 |
5,000 | ¥6.85299 | ¥34,264.95 |