MF-LSMF300/24X-2

DigiKey Part Number
MF-LSMF300/24X-2TR-ND - Tape & Reel (TR)
MF-LSMF300/24X-2CT-ND - Cut Tape (CT)
MF-LSMF300/24X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-LSMF300/24X-2
Description
PTC RESET FUSE 24V 3A 2920
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 3 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-LSMF300/24X-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
24V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
5.2 A
Current - Max
20 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
20 mOhms
Resistance - Post Trip (R1) (Max)
75 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.289" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.28000¥9.28
5¥8.99800¥44.99
10¥8.41500¥84.15
50¥6.96520¥348.26
100¥5.80430¥580.43
250¥5.65920¥1,414.80
500¥4.78862¥2,394.31
1,000¥4.20818¥4,208.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.91793¥15,671.72
8,000¥3.77282¥30,182.56
12,000¥3.62771¥43,532.52
Manufacturers Standard Package