TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,494 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.75251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 24V (Max) | 26.2V | 40V | 5.5A (8/20µs) | 230W | No | CAN | 30pF @ 1MHz | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
13,183 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥2.29229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 13V (Max) | 14V | - | - | - | No | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-70, SOT-323 | SC-70-3 |