TVS Diodes

Results: 3
Series
-P6SMBJP6SMBJ-AU
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V16V60V
Voltage - Breakdown (Min)
6.4V17.8V66.7V
Voltage - Clamping (Max) @ Ipp
9.2V26V96.8V
Current - Peak Pulse (10/1000µs)
6.2A7.7A65.2A
Power - Peak Pulse
200W600W
Applications
-General Purpose
Package / Case
DO-214AA, SMBSOD-123F
Supplier Device Package
DO-214AA (SMB)SOD-123FL
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
SMF16A_R1_00001
SURFACE MOUNT TRANSIENT VOLTAGE
Panjit International Inc.
3,000
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.08706
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
16V
17.8V
26V
7.7A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123FL
DO-214AA,SMB
P6SMBJ5.0A_R1_00001
SURFACE MOUNT TRANSIENT VOLTAGE
Panjit International Inc.
1,279
In Stock
1 : ¥2.96000
Cut Tape (CT)
800 : ¥1.26863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
65.2A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
SMB
P6SMBJ60A-AU_R1_000A1
SURFACE MOUNT TRANSIENT VOLTAGE
Panjit International Inc.
1,394
In Stock
1 : ¥3.28000
Cut Tape (CT)
800 : ¥0.99678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
60V
66.7V
96.8V
6.2A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.