TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85,051 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.78776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | - | - | - | No | General Purpose | 2.9pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
59,640 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.63413 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V | 13.3V | 19.9V | 75.4A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
142,771 In Stock 40,000 Factory | 1 : ¥2.46000 Cut Tape (CT) 5,000 : ¥0.53876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 8 | - | 3.3V (Max) | 5.5V | 5V (Typ) | 5A (8/20µs) | 32W | No | General Purpose | 0.55pF @ 1MHz | -55°C ~ 85°C (TA) | Surface Mount | 9-UDFN | U-DFN3810-9 (Type B) | ||
264,864 In Stock | 1 : ¥2.87000 Cut Tape (CT) 10,000 : ¥0.37663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V | 18V | 22V | 6A | 130W | No | Ethernet, HDMI, USB | - | -55°C ~ 125°C (TA) | Surface Mount | 0402 (1005 Metric) | 0402 | |||
22,879 In Stock | 1 : ¥3.20000 Cut Tape (CT) 4,000 : ¥0.85647 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V | 13V | 33V | 5A | 25W | No | USB | 12pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 0603 (1608 Metric) | 0603 |