TVS Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)24V (Max)
Voltage - Breakdown (Min)
5.8V25.5V
Voltage - Clamping (Max) @ Ipp
26V42V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)15A (8/20µs)
Power - Peak Pulse
350W-
Applications
CANGeneral Purpose
Capacitance @ Frequency
14pF @ 1MHz101pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 150°C (TA)
Qualification
AEC-Q100AEC-Q101
Package / Case
SC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-323TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PESD3V3L2BT,215
TVS DIODE 3.3VWM 26VC TO236AB
Nexperia USA Inc.
126,280
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.88102
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
3.3V (Max)
5.8V
26V
15A (8/20µs)
350W
No
General Purpose
101pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-323
PESD2IVN24-UX
TVS DIODE 24VWM 42VC SOT323
Nexperia USA Inc.
12,833
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.65139
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Max)
25.5V
42V
3.5A (8/20µs)
-
No
CAN
14pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.