PTC Resettable Fuses

Results: 2
Manufacturer
Bel Fuse Inc.Littelfuse Inc.
Series
0ZRNPOLY-FUSE®, LoRho
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Max
6V30V
Current - Trip (It)
1.8 A2 A
Time to Trip
200 ms5.2 s
Resistance - Initial (Ri) (Min)
30 mOhms180 mOhms
Resistance - Post Trip (R1) (Max)
250 mOhms430 mOhms
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Mounting Type
Surface MountThrough Hole
Package / Case
0402 (1005 Metric), ConcaveRadial, Disc
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.382" Dia x 0.118" T (9.70mm x 3.00mm)
Height - Seated (Max)
0.535" (13.60mm)-
Thickness (Max)
0.024" (0.60mm)-
Lead Spacing
0.201" (5.10mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Grade
Qualification
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
0402L100SLKR
0402L100SLKR
PTC RESET FUSE 1.0A 6V 0402
Littelfuse Inc.
2,379
In Stock
1 : ¥20.69000
Cut Tape (CT)
10,000 : ¥9.01744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
1 A
2 A
40 A
200 ms
30 mOhms
250 mOhms
-40°C ~ 85°C
-
-
-
Surface Mount
0402 (1005 Metric), Concave
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.024" (0.60mm)
-
0ZRN Series
0ZRN0100FF1E
PTC RESET FUSE 30V 1A RADIAL
Bel Fuse Inc.
2,662
In Stock
1 : ¥2.71000
Bulk
Bulk
Active
Polymeric
30V
1 A
1.8 A
40 A
5.2 s
180 mOhms
430 mOhms
-40°C ~ 125°C
Automotive
AEC-Q200
-
Through Hole
Radial, Disc
0.382" Dia x 0.118" T (9.70mm x 3.00mm)
0.535" (13.60mm)
-
0.201" (5.10mm)
Showing
of 2

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.