TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,152 In Stock | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.67936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 3.3V (Max) | 6.7V (Typ) | 8.5V | 6A (8/20µs) | - | No | Telecom | 7.2pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | 6-XFDFN | DFN1308-6 | ||
13,119 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.68508 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V (Max) | 5.6V | 23.7V | 80A (8/20µs) | 1900W (1.9kW) | No | General Purpose | 600pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | USC |