Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
269,039 In Stock | 1 : ¥15.68000 Cut Tape (CT) 1,000 : ¥9.34686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 1.2 kA | 12J | 1 | 4000 pF @ 1 MHz | -55°C ~ 125°C (TA) | Automotive | AEC-Q200 | Surface Mount | 2220 (5750 Metric) | |||
2,152 In Stock | 1 : ¥22.41000 Cut Tape (CT) 600 : ¥11.82882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 5 kA | 15J | 1 | 10000 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | Surface Mount | 2220 (5750 Metric) |