B72500D50H160 | |
---|---|
DigiKey Part Number | 495-7102-2-ND - Tape & Reel (TR) 495-7102-1-ND - Cut Tape (CT) 495-7102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500D50H160 |
Description | VARISTOR 150V 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500D50H160 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 150 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 0.9 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.22500 | ¥22.25 |
25 | ¥1.95080 | ¥48.77 |
100 | ¥1.26180 | ¥126.18 |
250 | ¥1.04496 | ¥261.24 |
500 | ¥0.83576 | ¥417.88 |
1,000 | ¥0.64078 | ¥640.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.49653 | ¥1,986.12 |
8,000 | ¥0.44688 | ¥3,575.04 |
12,000 | ¥0.39722 | ¥4,766.64 |
28,000 | ¥0.37240 | ¥10,427.20 |
100,000 | ¥0.34481 | ¥34,481.00 |