Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,070 In Stock | 1 : ¥46.12000 Bulk | Bulk | Active | Through Hole | Cartridge, Ceramic | 20 A | 420 V | 420 V | Fast Blow | 5mm x 20mm (Axial) | 200A AC, 300A DC | 390.0 | cURus, TUV | -55°C ~ 125°C | - | 0.217" Dia x 0.846" L (5.50mm x 21.50mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥22.53783 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 20 A | 420 V | - | Fast Blow | 5mm x 20mm | 1.5kA | 420.0 | TUV, UR | -55°C ~ 125°C | - | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |