TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Micro Commercial CoSTMicroelectronics
Series
-1.5KE, TRANSIL™SMDJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
36V60V154V
Voltage - Breakdown (Min)
40V66.7V171V
Voltage - Clamping (Max) @ Ipp
58.1V96.8V317V
Current - Peak Pulse (10/1000µs)
31.5A (8/20µs)51.6A51.7A
Power - Peak Pulse
1500W (1.5kW)3000W (3kW)5000W (5kW)
Capacitance @ Frequency
725pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-
Mounting Type
Surface MountThrough Hole
Package / Case
DO-201AA, DO-27, AxialDO-214AB, SMC
Supplier Device Package
DO-201DO-214AB (SMC)DO-214AB (SMCJ)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMCJ  Series DO-214AB Pkg
SMDJ36CA
TVS DIODE 36VWM 58.1VC DO214AB
Littelfuse Inc.
57,671
In Stock
1 : ¥9.03000
Cut Tape (CT)
3,000 : ¥3.72063
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
51.6A
3000W (3kW)
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
5.0SMLJ60CA-TP
5.0SMLJ60CA-TP
TVS DIODE 60VWM 96.8VC DO214AB
Micro Commercial Co
8,883
In Stock
1 : ¥14.20000
Cut Tape (CT)
3,000 : ¥6.39637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
60V
66.7V
96.8V
51.7A
5000W (5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
DO-201 Series
1.5KE180A
TVS DIODE 154VWM 317VC DO201
STMicroelectronics
3,201
In Stock
1 : ¥5.99000
Cut Tape (CT)
600 : ¥2.10732
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Zener
1
-
154V
171V
317V
31.5A (8/20µs)
1500W (1.5kW)
No
General Purpose
725pF @ 1MHz
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.