TVS Diodes

Results: 2
Manufacturer
Bourns Inc.Littelfuse Inc.
Series
-SP05, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
34
Voltage - Reverse Standoff (Typ)
5.5V (Max)20V
Voltage - Clamping (Max) @ Ipp
8.5V-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C
Package / Case
SOT-23-6TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT143
SP0503BAHTG
TVS DIODE 5.5VWM 8.5VC SOT143-4
Littelfuse Inc.
53,964
In Stock
57,000
Factory
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥2.66939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
3
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 125°C
Surface Mount
TO-253-4, TO-253AA
SOT-143-4
SOT-23-6
CDSOT23-SR208
TVS DIODE 20VWM SOT23-6
Bourns Inc.
28,236
In Stock
1 : ¥5.17000
Cut Tape (CT)
3,000 : ¥1.73673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
20V
-
-
-
-
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.