CDSOD323-T03SC

DigiKey Part Number
CDSOD323-T03SCTR-ND - Tape & Reel (TR)
CDSOD323-T03SCCT-ND - Cut Tape (CT)
CDSOD323-T03SCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOD323-T03SC
Description
TVS DIODE 3.3VWM 10.9VC SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10.9V (Typ) Clamp 43A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
CDSOD323-T03SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
10.9V (Typ)
Current - Peak Pulse (10/1000µs)
43A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
200pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.75000¥5.75
10¥4.95900¥49.59
100¥3.43250¥343.25
500¥2.86834¥1,434.17
1,000¥2.44110¥2,441.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.17415¥6,522.45
6,000¥2.05970¥12,358.20
9,000¥1.90714¥17,164.26
30,000¥1.88826¥56,647.80
Manufacturers Standard Package