TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105,214 In Stock 1,580,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 5,000 : ¥0.73919 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V | 26.7V | 38.9V | 10.3A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
3,600 In Stock | 1 : ¥5.83000 Cut Tape (CT) 3,000 : ¥2.21854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 36V | 40V | 58.1V | 25.8A | 1500W (1.5kW) | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-221AA, SMB Flat Leads | SMBF |