B57237S0259M000 | |
---|---|
DigiKey Part Number | 495-3056-ND |
Manufacturer | |
Manufacturer Product Number | B57237S0259M000 |
Description | ICL 2.5 OHM 20% 6.5A 15MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2.5 Ohms ±20% 6.5 A 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57237S0259M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2.5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 6.5 A | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
5 | ¥8.34200 | ¥41.71 |
10 | ¥7.80800 | ¥78.08 |
50 | ¥6.46280 | ¥323.14 |
100 | ¥5.38480 | ¥538.48 |
250 | ¥5.25032 | ¥1,312.58 |
500 | ¥4.44266 | ¥2,221.33 |
1,000 | ¥3.90409 | ¥3,904.09 |
5,000 | ¥3.73957 | ¥18,697.85 |