TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,559 In Stock | 1 : ¥2.05000 Cut Tape (CT) 15,000 : ¥0.26783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 6V | 12V | 5A (8/20µs) | 60W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | DSN0603-2, SOD-962, SMD0603 | ||
15,373 In Stock | 1 : ¥2.96000 Cut Tape (CT) 15,000 : ¥0.38060 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 6V | 19V | 3.5A (8/20µs) | 66W | No | General Purpose | 0.25pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | 0201 (0603 Metric) | DSN0603-2, SOD-962, SMD0603 |