TVS Diodes

Results: 3
Manufacturer
Diodes IncorporatedNexperia USA Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.6V5.5V (Max)
Voltage - Breakdown (Min)
4.5V6V
Voltage - Clamping (Max) @ Ipp
6.5V13V-
Current - Peak Pulse (10/1000µs)
4A (8/20µs)16A-
Power - Peak Pulse
36W-
Power Line Protection
NoYes
Applications
-General Purpose
Capacitance @ Frequency
1.8pF @ 1MHz8pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 125°C-40°C ~ 85°C (TA)
Package / Case
0402 (1006 Metric)TO-253-4, TO-253AA
Supplier Device Package
2-X1SON (1x.60)SOT-143BX1-DFN1006-2
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
X1-DFN
D5V0P1B2LP-7B
TVS DIODE 5.5VWM 13VC DFN1006-2
Diodes Incorporated
712,164
In Stock
440,000
Factory
1 : ¥2.05000
Cut Tape (CT)
10,000 : ¥0.26261
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
13V
4A (8/20µs)
-
No
General Purpose
8pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
ESD351DPYR
ESD351DPYR
TVS DIODE 3.6VWM 6.5VC 2X1SON
Texas Instruments
86,700
In Stock
1 : ¥3.20000
Cut Tape (CT)
10,000 : ¥0.61049
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V
4.5V
6.5V
16A
36W
No
General Purpose
1.8pF @ 1MHz
-40°C ~ 125°C
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
SOT143
PRTR5V0U2AX,215
TVS DIODE 5.5VWM SOT143B
Nexperia USA Inc.
6,960
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.65917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.5V (Max)
6V
-
-
-
Yes
-
1.8pF @ 1MHz
-40°C ~ 85°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-253-4, TO-253AA
SOT-143B
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.