B72205S0171K101 | |
---|---|
DigiKey Part Number | 495-6477-ND |
Manufacturer | |
Manufacturer Product Number | B72205S0171K101 |
Description | VARISTOR 270V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
EDA/CAD Models | B72205S0171K101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 400 A | |
Energy | 5.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.24900 | ¥22.49 |
25 | ¥2.05920 | ¥51.48 |
100 | ¥1.53190 | ¥153.19 |
250 | ¥1.38844 | ¥347.11 |
500 | ¥1.14904 | ¥574.52 |
1,000 | ¥0.86187 | ¥861.87 |
3,000 | ¥0.79000 | ¥2,370.00 |
5,000 | ¥0.74213 | ¥3,710.65 |