TVS Diodes

Results: 5
Manufacturer
Littelfuse Inc.Vishay General Semiconductor - Diodes Division
Series
*SMFSMF4LTransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
12V (Max), 7V (Max)14V15V15.1V
Voltage - Breakdown (Min)
13.3V, 7.5V15.6V16.7V17.1V
Voltage - Clamping (Max) @ Ipp
23.2V24.4V25V31V, 19V
Current - Peak Pulse (10/1000µs)
8.2A8.6A15.47A17.2A19A (8/20µs)
Power - Peak Pulse
200W400W600W
Applications
-General Purpose
Capacitance @ Frequency
75pF @ 1MHz684pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
DO-219ABSOD-123SOD-123FTO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-219AB (SMF)SOD-123SOD-123FSOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
SM712-02HTG
TVS DIODE 12V 31V SOT23-3
Littelfuse Inc.
78,109
In Stock
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥2.50591
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
31V, 19V
19A (8/20µs)
600W
No
-
75pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SMFxxA Series
SMF14A
TVS SOD123FL 14V 200W UNIDIR
Littelfuse Inc.
12,698
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.81252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
14V
15.6V
23.2V
8.6A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123F
24,589
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.97327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15.1V
17.1V
25V
15.47A
400W
No
-
684pF @ 1MHz
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-219AB
DO-219AB (SMF)
SMFxxA Series
SMF15A
TVS SOD123FL 15V 200W UNIDIR
Littelfuse Inc.
39,928
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.86638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V
16.7V
24.4V
8.2A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SMF4L_Series
SMF4L14A
TVS DIODE 14VWM 23.2VC SOD123FL
Littelfuse Inc.
3,000
In Stock
3,000 : ¥0.96323
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
14V
15.6V
23.2V
17.2A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123F
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.