Thermal Cutoffs (Thermal Fuses)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Holding Temperature | Rated Functioning Temperature | Reset Temperature | Voltage Rating - DC | Current Rating (Amps) | Approval Agency | Maximum Temperature Limit | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,410 In Stock | 1 : ¥10.55000 Bag | Bag | Active | Breaker | - | 72°C (162°F) | 40°C (104°F) | 28.0 | 25 A | cUL, TUV, UL | - | Nonstandard | |||
2,625 In Stock | 1 : ¥14.04000 Bag | Bag | Active | Breaker | - | 55°C (131°F) | 20°C (68°F) | 28.0 | 8 A | - | - | 2-SMD, Gull Wing |